STPS2150A | |
---|---|
DigiKey Part Number | 497-2467-2-ND - Tape & Reel (TR) 497-2467-1-ND - Cut Tape (CT) 497-2467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS2150A |
Description | DIODE SCHOTTKY 150V 2A SMA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | STPS2150A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 820 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.5 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.52000 | ¥25.20 |
100 | ¥1.51310 | ¥151.31 |
500 | ¥1.40124 | ¥700.62 |
1,000 | ¥0.95291 | ¥952.91 |
2,000 | ¥0.87722 | ¥1,754.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.84080 | ¥4,204.00 |
10,000 | ¥0.75672 | ¥7,567.20 |
25,000 | ¥0.74551 | ¥18,637.75 |
50,000 | ¥0.70067 | ¥35,033.50 |