1SS308(TE85L,F | |
---|---|
DigiKey Part Number | 1SS308(TE85LFTR-ND - Tape & Reel (TR) 1SS308(TE85LFCT-ND - Cut Tape (CT) 1SS308(TE85LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS308(TE85L,F |
Description | DIODE ARRAY GP 80V 100MA SMV |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode Array 4 Common Anode 80 V 100mA Surface Mount SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | 1SS308(TE85L,F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 4 Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥1.79000 | ¥17.90 |
100 | ¥1.12470 | ¥112.47 |
500 | ¥0.83560 | ¥417.80 |
1,000 | ¥0.74176 | ¥741.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.62230 | ¥1,866.90 |
6,000 | ¥0.56195 | ¥3,371.70 |
9,000 | ¥0.53116 | ¥4,780.44 |
15,000 | ¥0.49651 | ¥7,447.65 |
21,000 | ¥0.47598 | ¥9,995.58 |
30,000 | ¥0.45600 | ¥13,680.00 |
75,000 | ¥0.41212 | ¥30,909.00 |
150,000 | ¥0.40023 | ¥60,034.50 |