MMBD4448HADWQ-7-F | |
---|---|
DigiKey Part Number | 31-MMBD4448HADWQ-7-FTR-ND - Tape & Reel (TR) 31-MMBD4448HADWQ-7-FCT-ND - Cut Tape (CT) 31-MMBD4448HADWQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD4448HADWQ-7-F |
Description | DIODE ARRAY GP 80V 500MA SOT363 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Anode 80 V 500mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 500mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 70 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.28200 | ¥22.82 |
100 | ¥1.15020 | ¥115.02 |
500 | ¥1.01932 | ¥509.66 |
1,000 | ¥0.79331 | ¥793.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.71001 | ¥2,130.03 |
6,000 | ¥0.69414 | ¥4,164.84 |
9,000 | ¥0.61480 | ¥5,533.20 |
30,000 | ¥0.60687 | ¥18,206.10 |
75,000 | ¥0.51564 | ¥38,673.00 |
150,000 | ¥0.50593 | ¥75,889.50 |