2950077 | |
---|---|
DigiKey Part Number | 277-5203-ND |
Manufacturer | |
Manufacturer Product Number | 2950077 |
Description | DIODE GP 1300V 700MA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode Array 7 Common Anode 1300 V 700mA Housed Axial |
Datasheet | Datasheet |
EDA/CAD Models | 2950077 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 7 Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1300 V | |
Current - Average Rectified (Io) (per Diode) | 700mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1300 V | |
Operating Temperature - Junction | -20°C ~ 50°C | |
Grade | - | |
Qualification | - | |
Mounting Type | - | |
Package / Case | Housed Axial | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥631.99000 | ¥631.99 |
10 | ¥581.43500 | ¥5,814.35 |
50 | ¥537.19220 | ¥26,859.61 |