SDMG0340L-7-F | |
---|---|
DigiKey Part Number | SDMG0340L-FDITR-ND - Tape & Reel (TR) SDMG0340L-FDICT-ND - Cut Tape (CT) SDMG0340L-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDMG0340L-7-F |
Description | DIODE SCHOTTKY 40V 30MA SOT323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 30mA Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Capacitance @ Vr, F | 2pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-323 | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.29100 | ¥22.91 |
100 | ¥1.15590 | ¥115.59 |
500 | ¥0.94282 | ¥471.41 |
1,000 | ¥0.69948 | ¥699.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.58848 | ¥1,765.44 |
6,000 | ¥0.56263 | ¥3,375.78 |
9,000 | ¥0.48660 | ¥4,379.40 |
30,000 | ¥0.47747 | ¥14,324.10 |
75,000 | ¥0.39536 | ¥29,652.00 |
150,000 | ¥0.38928 | ¥58,392.00 |