US1G-13-F | |
---|---|
DigiKey Part Number | US1G-FDITR-ND - Tape & Reel (TR) US1G-FDICT-ND - Cut Tape (CT) US1G-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1G-13-F |
Description | DIODE GEN PURP 400V 1A SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | US1G-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.43000 | ¥24.30 |
100 | ¥1.22490 | ¥122.49 |
500 | ¥1.08546 | ¥542.73 |
1,000 | ¥0.84476 | ¥844.76 |
2,000 | ¥0.75606 | ¥1,512.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.54915 | ¥2,745.75 |
10,000 | ¥0.47495 | ¥4,749.50 |
25,000 | ¥0.46604 | ¥11,651.00 |
50,000 | ¥0.38589 | ¥19,294.50 |
125,000 | ¥0.37995 | ¥47,493.75 |