Single Diodes

Results: 5
Manufacturer
Central Semiconductor CorpDiodes IncorporatedGeneSiC SemiconductorMicro Commercial CoVishay General Semiconductor - Diodes Division
Series
-SiC Schottky MPS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
AvalancheSchottkySiC (Silicon Carbide) SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V1200 V1300 V
Current - Average Rectified (Io)
1A2.5A5A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 5 A1.7 V @ 500 mA1.8 V @ 1 A1.9 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns75 ns80 ns
Current - Reverse Leakage @ Vr
5 µA @ 1200 V5 µA @ 1300 V10 µA @ 1200 V1 mA @ 40 V
Capacitance @ Vr, F
5pF @ 4V, 1MHz6pF @ 4V, 1MHz9pF @ 4V, 1MHz69pF @ 1V, 1MHz-
Package / Case
DO-214AA, SMBDO-214AB, SMCDO-214AC, SMASOD-123F
Supplier Device Package
DO-214AA (SMB)DO-214AB (SMC)DO-214AC (SMA)SMASOD-123F
Operating Temperature - Junction
-65°C ~ 175°C-55°C ~ 150°C-55°C ~ 175°C
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
288,649
In Stock
1 : ¥3.61000
Cut Tape (CT)
5,000 : ¥1.16087
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1300 V
1A
1.9 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
5 µA @ 1300 V
6pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 175°C
DO-214AB
SK54L-TP
DIODE SCHOTTKY 40V 5A SMC
Micro Commercial Co
74,158
In Stock
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥1.01219
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Schottky
40 V
5A
550 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 40 V
-
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
-55°C ~ 150°C
DO-214AA, SMB
GB01SLT12-214
DIODE SIL CARBIDE 1.2KV 2.5A SMB
GeneSiC Semiconductor
12,127
In Stock
1 : ¥21.10000
Cut Tape (CT)
3,000 : ¥13.79247
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SiC (Silicon Carbide) Schottky
1200 V
2.5A
1.8 V @ 1 A
No Recovery Time > 500mA (Io)
0 ns
10 µA @ 1200 V
69pF @ 1V, 1MHz
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
-55°C ~ 175°C
SOD123F
US1NWF-7
DIODE GEN PURP 1.2KV 1A SOD123F
Diodes Incorporated
111,191
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.91435
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1200 V
1A
1.7 V @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
80 ns
5 µA @ 1200 V
5pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
-55°C ~ 150°C
4,562
In Stock
1 : ¥4.27000
Cut Tape (CT)
7,500 : ¥0.90923
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Avalanche
1300 V
1A
1.9 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
5 µA @ 1300 V
9pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
Showing
of 5

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.