PMEG2010AEH,115 | |
---|---|
DigiKey Part Number | 1727-3856-2-ND - Tape & Reel (TR) 1727-3856-1-ND - Cut Tape (CT) 1727-3856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2010AEH,115 |
Description | DIODE SCHOTTKY 20V 1A SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | PMEG2010AEH,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 430 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 20 V | |
Capacitance @ Vr, F | 70pF @ 5V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.20000 | ¥22.00 |
100 | ¥1.11320 | ¥111.32 |
500 | ¥0.90784 | ¥453.92 |
1,000 | ¥0.67361 | ¥673.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.56670 | ¥1,700.10 |
6,000 | ¥0.54179 | ¥3,250.74 |
9,000 | ¥0.46858 | ¥4,217.22 |
30,000 | ¥0.45979 | ¥13,793.70 |
75,000 | ¥0.38072 | ¥28,554.00 |
150,000 | ¥0.37486 | ¥56,229.00 |