DFLS1200-7 | |
---|---|
DigiKey Part Number | DFLS1200DITR-ND - Tape & Reel (TR) DFLS1200DICT-ND - Cut Tape (CT) DFLS1200DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLS1200-7 |
Description | DIODE SCHOTTKY 200V 1A PWRDI123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | 23pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 123 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.06400 | ¥40.64 |
100 | ¥2.82420 | ¥282.42 |
500 | ¥2.20482 | ¥1,102.41 |
1,000 | ¥1.79220 | ¥1,792.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.60209 | ¥4,806.27 |
6,000 | ¥1.52062 | ¥9,123.72 |
9,000 | ¥1.41200 | ¥12,708.00 |
30,000 | ¥1.38540 | ¥41,562.00 |