RFN2LAM6STFTR | |
---|---|
DigiKey Part Number | RFN2LAM6STFTR-ND - Tape & Reel (TR) RFN2LAM6STFCT-ND - Cut Tape (CT) RFN2LAM6STFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFN2LAM6STFTR |
Description | DIODE GEN PURP 600V 1.5A PMDTM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.5A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RFN2LAM6STFTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥4.54000 | ¥45.40 |
100 | ¥2.94800 | ¥294.80 |
500 | ¥2.26122 | ¥1,130.61 |
1,000 | ¥2.03941 | ¥2,039.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.65107 | ¥4,953.21 |
6,000 | ¥1.56711 | ¥9,402.66 |
9,000 | ¥1.45518 | ¥13,096.62 |
30,000 | ¥1.42160 | ¥42,648.00 |