JDH2S02SL,L3F

DigiKey Part Number
JDH2S02SLL3FTR-ND - Tape & Reel (TR)
JDH2S02SLL3FCT-ND - Cut Tape (CT)
JDH2S02SLL3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JDH2S02SL,L3F
Description
DIODE SCHOTTKY 10V 10MA SL2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 10 V 10mA Surface Mount SL2
Datasheet
 Datasheet
EDA/CAD Models
JDH2S02SL,L3F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
10 V
Current - Average Rectified (Io)
10mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
25 µA @ 500 mV
Capacitance @ Vr, F
0.25pF @ 200mV, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SL2
Operating Temperature - Junction
125°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.53000¥3.53
10¥2.14300¥21.43
100¥1.35300¥135.30
500¥1.01062¥505.31
1,000¥0.89996¥899.96
2,000¥0.80653¥1,613.06
5,000¥0.70517¥3,525.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.64240¥6,424.00
20,000¥0.58954¥11,790.80
30,000¥0.56259¥16,877.70
50,000¥0.53227¥26,613.50
70,000¥0.51432¥36,002.40
100,000¥0.51311¥51,311.00
Manufacturers Standard Package