Single Diodes

Results: 3
Manufacturer
Diodes IncorporatedNexperia USA Inc.Vishay General Semiconductor - Diodes Division
Series
-eSMP®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
45 V75 V100 V
Current - Average Rectified (Io)
150mA1A15A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 15 A770 mV @ 1 A1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns19 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V50 µA @ 100 V900 µA @ 15 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz100pF @ 4V, 1MHz1870pF @ 1V, 1MHz
Package / Case
DO-219ADSC-76, SOD-323TO-277, 3-PowerDFN
Supplier Device Package
CFP15DO-219AD (MicroSMP)SOD-323
Operating Temperature - Junction
-65°C ~ 150°C-65°C ~ 175°C-40°C ~ 175°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD-323
1N4148WS-7-F
DIODE GEN PURP 75V 150MA SOD323
Diodes Incorporated
71,922
In Stock
24,816,000
Factory
1 : ¥1.40000
Cut Tape (CT)
3,000 : ¥0.24191
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-65°C ~ 150°C
9,412
In Stock
1 : ¥3.86000
Cut Tape (CT)
4,500 : ¥0.68991
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
1A
770 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 100 V
100pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
-40°C ~ 175°C
SOT-1289
PMEG045V150EPDAZ
DIODE SCHOTTKY 45V 15A CFP15
Nexperia USA Inc.
4,826
In Stock
1 : ¥7.72000
Cut Tape (CT)
1,500 : ¥3.40405
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Schottky
45 V
15A
490 mV @ 15 A
Fast Recovery =< 500ns, > 200mA (Io)
19 ns
900 µA @ 15 V
1870pF @ 1V, 1MHz
Automotive
AEC-Q101
Surface Mount
TO-277, 3-PowerDFN
CFP15
-65°C ~ 175°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.