V1PM10HM3/H | |
---|---|
DigiKey Part Number | V1PM10HM3/HGITR-ND - Tape & Reel (TR) V1PM10HM3/HGICT-ND - Cut Tape (CT) V1PM10HM3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V1PM10HM3/H |
Description | DIODE SCHOTTKY 100V 1A MICROSMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
EDA/CAD Models | V1PM10HM3/H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Capacitance @ Vr, F | 100pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AD (MicroSMP) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.68500 | ¥26.85 |
100 | ¥1.35460 | ¥135.46 |
500 | ¥1.10536 | ¥552.68 |
1,000 | ¥0.82008 | ¥820.08 |
2,000 | ¥0.68991 | ¥1,379.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥0.68993 | ¥3,104.69 |
9,000 | ¥0.57048 | ¥5,134.32 |
31,500 | ¥0.55979 | ¥17,633.39 |
112,500 | ¥0.45639 | ¥51,343.88 |