RB160MM-60TFTR

DigiKey Part Number
RB160MM-60TFTR-ND - Tape & Reel (TR)
RB160MM-60TFCT-ND - Cut Tape (CT)
RB160MM-60TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB160MM-60TFTR
Description
DIODE SCHOTTKY 60V 1A PMDU
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount PMDU
Datasheet
 Datasheet
EDA/CAD Models
RB160MM-60TFTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 60 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
PMDU
Operating Temperature - Junction
150°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.78000¥3.78
10¥3.19400¥31.94
100¥2.22080¥222.08
500¥1.73374¥866.87
1,000¥1.40921¥1,409.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.25974¥3,779.22
6,000¥1.19569¥7,174.14
9,000¥1.11028¥9,992.52
30,000¥1.08466¥32,539.80
75,000¥1.05701¥79,275.75
Manufacturers Standard Package