GSGC1045S

DigiKey Part Number
4786-GSGC1045STR-ND - Tape & Reel (TR)
4786-GSGC1045SCT-ND - Cut Tape (CT)
4786-GSGC1045SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSGC1045S
Description
RECTIFIER, SCHOTTKY, 10A, 45V, E
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 45 V 10A Surface Mount TO-277
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
350 µA @ 40 V
Capacitance @ Vr, F
950pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-277
Operating Temperature - Junction
-55°C ~ 150°C
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.02000¥4.02
10¥3.41500¥34.15
100¥2.37170¥237.17
500¥1.85158¥925.79
1,000¥1.50497¥1,504.97
2,000¥1.34529¥2,690.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.27691¥6,384.55
10,000¥1.18570¥11,857.00
25,000¥1.15834¥28,958.50
50,000¥1.12881¥56,440.50
Manufacturers Standard Package