Single Diodes

Results: 3
Manufacturer
Diodes IncorporatedonsemiSTMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
30 V40 V70 V
Current - Average Rectified (Io)
70mA100mA500mA
Voltage - Forward (Vf) (Max) @ If
510 mV @ 500 mA1 V @ 15 mA1 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
2 µA @ 25 V10 µA @ 70 V20 µA @ 40 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz-
Package / Case
SC-76, SOD-323SC-79, SOD-523SOD-123
Supplier Device Package
SOD-123SOD-323SOD-523
Operating Temperature - Junction
-65°C ~ 150°C-55°C ~ 150°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
MMSZ5237ET1G
MBR0540T1G
DIODE SCHOTTKY 40V 500MA SOD123
onsemi
149,211
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥0.70115
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
500mA
510 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
20 µA @ 40 V
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
SOD-523
BAT54WT-7
DIODE SCHOTTKY 30V 100MA SOD523
Diodes Incorporated
20,256
In Stock
363,000
Factory
1 : ¥1.81000
Cut Tape (CT)
3,000 : ¥0.30227
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
100mA
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
-
Surface Mount
SC-79, SOD-523
SOD-523
-65°C ~ 150°C
SC-76, SOD-323
BAS70JFILM
DIODE SCHOTTKY 70V 70MA SOD323
STMicroelectronics
35,190
In Stock
1 : ¥2.38000
Cut Tape (CT)
3,000 : ¥0.39947
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
70 V
70mA
1 V @ 15 mA
Small Signal =< 200mA (Io), Any Speed
-
10 µA @ 70 V
2pF @ 0V, 1MHz
Surface Mount
SC-76, SOD-323
SOD-323
150°C (Max)
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.