SBR545SAFQ-13

DigiKey Part Number
31-SBR545SAFQ-13TR-ND - Tape & Reel (TR)
31-SBR545SAFQ-13CT-ND - Cut Tape (CT)
31-SBR545SAFQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBR545SAFQ-13
Description
DIODE SBR 45V 5A SMAF T&R 10K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 45 V 5A Surface Mount SMAF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
560 mV @ 5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 45 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMAF
Operating Temperature - Junction
-65°C ~ 150°C
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.94000¥3.94
10¥3.34100¥33.41
100¥2.32420¥232.42
500¥1.81454¥907.27
1,000¥1.47489¥1,474.89
2,000¥1.31846¥2,636.92
5,000¥1.25142¥6,257.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥1.16202¥11,620.20
30,000¥1.14014¥34,204.20
Manufacturers Standard Package