SZMMSZ13T1G | |
---|---|
DigiKey Part Number | 488-SZMMSZ13T1GTR-ND - Tape & Reel (TR) 488-SZMMSZ13T1GCT-ND - Cut Tape (CT) 488-SZMMSZ13T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ13T1G |
Description | DIODE ZENER 13V 500MW SOD123 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ13T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.27400 | ¥22.74 |
100 | ¥1.14690 | ¥114.69 |
500 | ¥0.93558 | ¥467.79 |
1,000 | ¥0.69422 | ¥694.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.58405 | ¥1,752.15 |
6,000 | ¥0.55838 | ¥3,350.28 |
9,000 | ¥0.48292 | ¥4,346.28 |
30,000 | ¥0.47386 | ¥14,215.80 |
75,000 | ¥0.39237 | ¥29,427.75 |
150,000 | ¥0.38634 | ¥57,951.00 |