PMEG40T10ERX | |
---|---|
DigiKey Part Number | 1727-7478-2-ND - Tape & Reel (TR) 1727-7478-1-ND - Cut Tape (CT) 1727-7478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG40T10ERX |
Description | DIODE SCHOTTKY 40V 1A SOD123W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | PMEG40T10ERX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 400 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 11.5 ns | |
Current - Reverse Leakage @ Vr | 22 µA @ 40 V | |
Capacitance @ Vr, F | 350pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.29000 | ¥22.90 |
100 | ¥1.15590 | ¥115.59 |
500 | ¥1.02472 | ¥512.36 |
1,000 | ¥0.79747 | ¥797.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.71371 | ¥2,141.13 |
6,000 | ¥0.69777 | ¥4,186.62 |
9,000 | ¥0.61802 | ¥5,562.18 |
30,000 | ¥0.61005 | ¥18,301.50 |
75,000 | ¥0.51834 | ¥38,875.50 |
150,000 | ¥0.50858 | ¥76,287.00 |