B280-13-F | |
---|---|
DigiKey Part Number | B280-FDITR-ND - Tape & Reel (TR) B280-FDICT-ND - Cut Tape (CT) B280-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B280-13-F |
Description | DIODE SCHOTTKY 80V 2A SMB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 2A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | B280-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 7 mA @ 80 V | |
Capacitance @ Vr, F | 75pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.03800 | ¥30.38 |
100 | ¥1.82500 | ¥182.50 |
500 | ¥1.68952 | ¥844.76 |
1,000 | ¥1.14884 | ¥1,148.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.05763 | ¥3,172.89 |
6,000 | ¥1.01371 | ¥6,082.26 |
9,000 | ¥0.91234 | ¥8,211.06 |
30,000 | ¥0.89882 | ¥26,964.60 |
75,000 | ¥0.86200 | ¥64,650.00 |