SK510B | |
---|---|
DigiKey Part Number | 1655-SK510BTR-ND - Tape & Reel (TR) 1655-SK510BCT-ND - Cut Tape (CT) 1655-SK510BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK510B |
Description | DIODE SCHOTTKY 100V SMB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SK510B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.56100 | ¥25.61 |
100 | ¥1.53760 | ¥153.76 |
500 | ¥1.42402 | ¥712.01 |
1,000 | ¥0.96839 | ¥968.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.89147 | ¥2,674.41 |
6,000 | ¥0.85445 | ¥5,126.70 |
9,000 | ¥0.76900 | ¥6,921.00 |
30,000 | ¥0.75761 | ¥22,728.30 |
75,000 | ¥0.71204 | ¥53,403.00 |