NSR05F40NXT5G | |
---|---|
DigiKey Part Number | NSR05F40NXT5GOSTR-ND - Tape & Reel (TR) NSR05F40NXT5GOSCT-ND - Cut Tape (CT) NSR05F40NXT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR05F40NXT5G |
Description | DIODE SCHOTTKY 40V 500MA 2DSN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount 2-DSN (1x0.6), (0402) |
Datasheet | Datasheet |
EDA/CAD Models | NSR05F40NXT5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 460 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 75 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-DSN (1x0.6), (0402) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥2.70100 | ¥27.01 |
100 | ¥1.71580 | ¥171.58 |
500 | ¥1.29054 | ¥645.27 |
1,000 | ¥1.15303 | ¥1,153.03 |
2,000 | ¥1.03715 | ¥2,074.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.91142 | ¥4,557.10 |
10,000 | ¥0.83359 | ¥8,335.90 |
15,000 | ¥0.79389 | ¥11,908.35 |
25,000 | ¥0.74925 | ¥18,731.25 |
35,000 | ¥0.72280 | ¥25,298.00 |
50,000 | ¥0.69707 | ¥34,853.50 |