BAT85,133 | |
---|---|
DigiKey Part Number | 1727-1928-1-ND - Cut Tape (CT) 1727-1928-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BAT85,133 |
Description | DIODE SCHOTTKY 30V 200MA DO34 |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Through Hole DO-34 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-34 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.35600 | ¥23.56 |
100 | ¥1.19040 | ¥119.04 |
500 | ¥0.97086 | ¥485.43 |
1,000 | ¥0.72038 | ¥720.38 |
2,000 | ¥0.60607 | ¥1,212.14 |
5,000 | ¥0.57943 | ¥2,897.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.50113 | ¥5,011.30 |
30,000 | ¥0.49173 | ¥14,751.90 |
50,000 | ¥0.40717 | ¥20,358.50 |