PMEG4020EPK,315 | |
---|---|
DigiKey Part Number | 1727-1343-2-ND - Tape & Reel (TR) 1727-1343-1-ND - Cut Tape (CT) 1727-1343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4020EPK,315 |
Description | DIODE SCHOTTKY 40V 2A DFN1608D-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount DFN1608D-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 10 V | |
Capacitance @ Vr, F | 90pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1608D-2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.24900 | ¥22.49 |
100 | ¥1.13620 | ¥113.62 |
500 | ¥1.00698 | ¥503.49 |
1,000 | ¥0.78360 | ¥783.60 |
2,000 | ¥0.70134 | ¥1,402.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.68566 | ¥5,485.28 |
16,000 | ¥0.60730 | ¥9,716.80 |
24,000 | ¥0.59947 | ¥14,387.28 |
56,000 | ¥0.50935 | ¥28,523.60 |