ECS-3225MVLC-120-BN-TR | |
---|---|
DigiKey Part Number | 50-ECS-3225MVLC-120-BN-TR-ND - Tape & Reel (TR) 50-ECS-3225MVLC-120-BN-TRCT-ND - Cut Tape (CT) 50-ECS-3225MVLC-120-BN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3225MVLC-120-BN-TR |
Description | XTAL OSC XO 12.000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.03000 | ¥10.03 |
10 | ¥8.88400 | ¥88.84 |
50 | ¥8.30740 | ¥415.37 |
100 | ¥7.34170 | ¥734.17 |
500 | ¥6.95484 | ¥3,477.42 |
1,000 | ¥5.79570 | ¥5,795.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.60253 | ¥16,807.59 |
6,000 | ¥5.40932 | ¥32,455.92 |
15,000 | ¥5.21613 | ¥78,241.95 |