PDS540-13

DigiKey Part Number
PDS540DITR-ND - Tape & Reel (TR)
PDS540DICT-ND - Cut Tape (CT)
PDS540DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDS540-13
Description
DIODE SCHOTTKY 40V 5A POWERDI5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 5A Surface Mount PowerDI™ 5
Datasheet
 Datasheet
EDA/CAD Models
PDS540-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
520 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
250 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 5
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.52000¥9.52
10¥7.82400¥78.24
100¥6.08260¥608.26
500¥5.15560¥2,577.80
1,000¥4.19981¥4,199.81
2,000¥3.95360¥7,907.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥3.76534¥18,826.70
10,000¥3.69441¥36,944.10
Manufacturers Standard Package