VS-6ESH01-M3/86A | |
---|---|
DigiKey Part Number | VS-6ESH01-M3/86AGITR-ND - Tape & Reel (TR) VS-6ESH01-M3/86AGICT-ND - Cut Tape (CT) VS-6ESH01-M3/86AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-6ESH01-M3/86A |
Description | DIODE GEN PURP 100V 6A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 6A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 940 mV @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 22 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.26100 | ¥42.61 |
100 | ¥2.94970 | ¥294.97 |
500 | ¥2.46450 | ¥1,232.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.19150 | ¥3,287.25 |
3,000 | ¥2.00375 | ¥6,011.25 |
4,500 | ¥1.90798 | ¥8,585.91 |
7,500 | ¥1.80031 | ¥13,502.33 |
10,500 | ¥1.73649 | ¥18,233.15 |
15,000 | ¥1.67445 | ¥25,116.75 |
37,500 | ¥1.62241 | ¥60,840.38 |