1PS79SB30,115

DigiKey Part Number
1727-4782-2-ND - Tape & Reel (TR)
1727-4782-1-ND - Cut Tape (CT)
1727-4782-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1PS79SB30,115
Description
DIODE SCHOTTKY 40V 200MA SOD523
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 200mA Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
1PS79SB30,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
500 nA @ 25 V
Capacitance @ Vr, F
20pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
150°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.81000¥1.81
10¥1.25600¥12.56
100¥0.61330¥61.33
500¥0.51148¥255.74
1,000¥0.35540¥355.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.30800¥924.00
6,000¥0.28572¥1,714.32
9,000¥0.24537¥2,208.33
Manufacturers Standard Package