SSF-LXH240GYD | |
---|---|
DigiKey Part Number | SSF-LXH240GYD-ND |
Manufacturer | |
Manufacturer Product Number | SSF-LXH240GYD |
Description | LED CBI 3MM BI-LVL GRN/YELLOW RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Yellow (x 1) Diffused, Tinted 2.1V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 1), Yellow (x 1) | |
Wavelength - Peak | 565nm, 585nm | |
Configuration | 2 High | |
Current | 20mA | |
Millicandela Rating | 15mcd | |
Viewing Angle | 80° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.35000 | ¥9.35 |
10 | ¥5.92500 | ¥59.25 |
500 | ¥4.02872 | ¥2,014.36 |
1,000 | ¥3.31768 | ¥3,317.68 |
5,000 | ¥3.08074 | ¥15,403.70 |
10,000 | ¥3.00964 | ¥30,096.40 |