STPS6M100SF

DigiKey Part Number
497-18308-2-ND - Tape & Reel (TR)
497-18308-1-ND - Cut Tape (CT)
497-18308-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS6M100SF
Description
DIODE SCHOTTKY 100V 6A TO277A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 100 V 6A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
EDA/CAD Models
STPS6M100SF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
6A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
35 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
175°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.08000¥6.08
10¥5.29500¥52.95
100¥3.66570¥366.57
500¥3.06324¥1,531.62
1,000¥2.60694¥2,606.94
2,000¥2.32186¥4,643.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥2.01653¥12,099.18
Manufacturers Standard Package