BAS1602VH6327XTSA1 | |
---|---|
DigiKey Part Number | BAS1602VH6327XTSA1TR-ND - Tape & Reel (TR) BAS1602VH6327XTSA1CT-ND - Cut Tape (CT) BAS1602VH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS1602VH6327XTSA1 |
Description | DIODE GEN PURP 80V 200MA SC79-2 |
Customer Reference | |
Detailed Description | Diode 80 V 200mA Surface Mount PG-SC79-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-SC79-2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.11000 | ¥21.10 |
100 | ¥1.02870 | ¥102.87 |
500 | ¥0.85808 | ¥429.04 |
1,000 | ¥0.59628 | ¥596.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.51678 | ¥1,550.34 |
6,000 | ¥0.47936 | ¥2,876.16 |
9,000 | ¥0.39751 | ¥3,577.59 |
30,000 | ¥0.39050 | ¥11,715.00 |
75,000 | ¥0.35075 | ¥26,306.25 |
150,000 | ¥0.30398 | ¥45,597.00 |