SM4007 | |
---|---|
DigiKey Part Number | 4878-SM4007TR-ND - Tape & Reel (TR) 4878-SM4007CT-ND - Cut Tape (CT) 4878-SM4007DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM4007 |
Description | DIODE GEN PURP 1000V 1A MELF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SM4007 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) | |
Operating Temperature - Junction | -50°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.59300 | ¥15.93 |
100 | ¥0.77740 | ¥77.74 |
500 | ¥0.64822 | ¥324.11 |
1,000 | ¥0.45037 | ¥450.37 |
2,000 | ¥0.39032 | ¥780.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.36206 | ¥1,810.30 |
10,000 | ¥0.30024 | ¥3,002.40 |
25,000 | ¥0.29494 | ¥7,373.50 |
50,000 | ¥0.26492 | ¥13,246.00 |
125,000 | ¥0.22959 | ¥28,698.75 |