CMHD3595 TR PBFREE

DigiKey Part Number
1514-CMHD3595TRPBFREETR-ND - Tape & Reel (TR)
1514-CMHD3595TRPBFREECT-ND - Cut Tape (CT)
1514-CMHD3595TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMHD3595 TR PBFREE
Description
DIODE GEN PURP 150V 150MA SOD123
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode 150 V 150mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
1 nA @ 125 V
Capacitance @ Vr, F
8pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.08000¥6.08
10¥5.23000¥52.30
100¥3.62300¥362.30
500¥3.02728¥1,513.64
1,000¥2.57648¥2,576.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.29467¥6,884.01
6,000¥2.17389¥13,043.34
9,000¥2.01286¥18,115.74
30,000¥1.99293¥59,787.90
Manufacturers Standard Package