PDS4200H-13 | |
---|---|
DigiKey Part Number | 31-PDS4200H-13TR-ND - Tape & Reel (TR) 31-PDS4200H-13CT-ND - Cut Tape (CT) 31-PDS4200H-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDS4200H-13 |
Description | DIODE SCHOTTKY 200V 4A POWERDI5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 4A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.06000 | ¥18.06 |
10 | ¥14.98200 | ¥149.82 |
100 | ¥11.92350 | ¥1,192.35 |
500 | ¥10.08884 | ¥5,044.42 |
1,000 | ¥8.56022 | ¥8,560.22 |
2,000 | ¥8.13222 | ¥16,264.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥7.82649 | ¥39,132.45 |
10,000 | ¥7.79904 | ¥77,990.40 |