DA221TL | |
---|---|
DigiKey Part Number | DA221TLTR-ND - Tape & Reel (TR) DA221TLCT-ND - Cut Tape (CT) DA221TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA221TL |
Description | DIODE ARRAY GP 20V 100MA EMD3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 20 V 100mA Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | DA221TL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 100 nA @ 15 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMD3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥1.81400 | ¥18.14 |
100 | ¥1.13710 | ¥113.71 |
500 | ¥0.84414 | ¥422.07 |
1,000 | ¥0.74923 | ¥749.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.62824 | ¥1,884.72 |
6,000 | ¥0.56712 | ¥3,402.72 |
9,000 | ¥0.53593 | ¥4,823.37 |
15,000 | ¥0.50084 | ¥7,512.60 |
21,000 | ¥0.48004 | ¥10,080.84 |
30,000 | ¥0.45980 | ¥13,794.00 |
75,000 | ¥0.41535 | ¥31,151.25 |
150,000 | ¥0.38997 | ¥58,495.50 |