BAS85,115 | |
---|---|
DigiKey Part Number | 1727-2899-2-ND - Tape & Reel (TR) 1727-2899-1-ND - Cut Tape (CT) 1727-2899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS85,115 |
Description | DIODE SCHOT 30V 200MA LLDS |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
EDA/CAD Models | BAS85,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 2.3 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | LLDS; MiniMelf | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.83100 | ¥18.31 |
100 | ¥0.92360 | ¥92.36 |
500 | ¥0.75316 | ¥376.58 |
1,000 | ¥0.55884 | ¥558.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.47016 | ¥1,175.40 |
5,000 | ¥0.44950 | ¥2,247.50 |
12,500 | ¥0.38876 | ¥4,859.50 |
25,000 | ¥0.38147 | ¥9,536.75 |
62,500 | ¥0.31587 | ¥19,741.88 |
125,000 | ¥0.31101 | ¥38,876.25 |