DBF2510-13 | |
---|---|
DigiKey Part Number | DBF2510-13DITR-ND - Tape & Reel (TR) DBF2510-13DICT-ND - Cut Tape (CT) DBF2510-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DBF2510-13 |
Description | BRIDGE RECT 1PHASE 1KV 2.5A DBF |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount DBF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 2.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | DBF | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.56300 | ¥35.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.40390 | ¥4,211.70 |
6,000 | ¥1.33252 | ¥7,995.12 |
9,000 | ¥1.23734 | ¥11,136.06 |
30,000 | ¥1.21403 | ¥36,420.90 |