B0520LW-7-F

DigiKey Part Number
B0520LW-FDITR-ND - Tape & Reel (TR)
B0520LW-FDICT-ND - Cut Tape (CT)
B0520LW-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B0520LW-7-F
Description
DIODE SCHOTTKY 20V 500MA SOD123
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 20 V 500mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
B0520LW-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
385 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
250 µA @ 20 V
Capacitance @ Vr, F
170pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.63000¥2.63
10¥1.83100¥18.31
100¥0.89240¥89.24
500¥0.74414¥372.07
1,000¥0.51697¥516.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.44806¥1,344.18
6,000¥0.41564¥2,493.84
9,000¥0.34467¥3,102.03
30,000¥0.33859¥10,157.70
75,000¥0.30412¥22,809.00
150,000¥0.26357¥39,535.50
Manufacturers Standard Package