Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,807 In Stock | 1 : ¥1.72000 Cut Tape (CT) 5,000 : ¥0.26976 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Standard | 50 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 50 V | 15pF @ 4V, 1MHz | Through Hole | DO-204AL, DO-41, Axial | DO-41 | -55°C ~ 150°C | ||
73,165 In Stock | 1 : ¥2.38000 Cut Tape (CT) 5,000 : ¥0.37227 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Not For New Designs | Standard | 50 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 50 V | - | Through Hole | DO-204AL, DO-41, Axial | Axial | -65°C ~ 175°C | ||
13,439 In Stock | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.40650 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 5 µA @ 1000 V | 8pF @ 4V, 1MHz | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | -65°C ~ 175°C | |||
15,000 In Stock | 5,000 : ¥0.38077 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Standard | 50 V | 1A | 1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 50 V | 10pF @ 4V, 1MHz | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | -55°C ~ 150°C | ||
16,954 In Stock | 1 : ¥1.40000 Cut Tape (CT) 5,000 : ¥0.26695 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Standard | 50 V | 1A | 1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 50 V | 15pF @ 4V, 1MHz | Through Hole | DO-204AL, DO-41, Axial | DO-41 | -65°C ~ 150°C |