1N4001G | |
---|---|
DigiKey Part Number | 1801-1N4001GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4001G |
Description | DIODE GEN PURP 50V 1A DO204AL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4001G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.38077 | ¥1,903.85 |
10,000 | ¥0.31576 | ¥3,157.60 |
25,000 | ¥0.31018 | ¥7,754.50 |
50,000 | ¥0.27861 | ¥13,930.50 |
125,000 | ¥0.24146 | ¥30,182.50 |