Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,250 In Stock | 1 : ¥3.45000 Cut Tape (CT) 5,000 : ¥1.09470 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 2A | 1.3 V @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 65 ns | 5 µA @ 400 V | - | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 175°C | ||
13,187 In Stock | 1 : ¥3.04000 Cut Tape (CT) 1,800 : ¥0.88949 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 1A | 1 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 10 µA @ 400 V | 15pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
14,337 In Stock | 1 : ¥3.20000 Cut Tape (CT) 5,000 : ¥0.83085 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 2A | 1.1 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 65 ns | 5 µA @ 400 V | - | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 175°C | ||
25,999 In Stock | 1 : ¥2.38000 Cut Tape (CT) 7,500 : ¥0.47595 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Standard | 400 V | 2A | 1.1 V @ 2 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 400 V | 20pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
58,213 In Stock | 1 : ¥3.12000 Cut Tape (CT) 7,500 : ¥0.53690 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 2A | 1.1 V @ 2 A | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 3 µA @ 400 V | 11pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C |