GS2G-LTP | |
---|---|
DigiKey Part Number | GS2G-LTPMSTR-ND - Tape & Reel (TR) GS2G-LTPMSCT-ND - Cut Tape (CT) GS2G-LTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS2G-LTP |
Description | DIODE GEN PURP 400V 2A DO214AC |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.45300 | ¥14.53 |
100 | ¥0.90800 | ¥90.80 |
500 | ¥0.66942 | ¥334.71 |
1,000 | ¥0.59217 | ¥592.17 |
2,000 | ¥0.52687 | ¥1,053.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.47595 | ¥3,569.62 |
15,000 | ¥0.39469 | ¥5,920.35 |
37,500 | ¥0.38773 | ¥14,539.88 |
52,500 | ¥0.34826 | ¥18,283.65 |
187,500 | ¥0.30183 | ¥56,593.12 |