SB1H100-E3/73

DigiKey Part Number
SB1H100-E3/73GICT-ND - Cut Tape (CT)
SB1H100-E3/73GITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SB1H100-E3/73
Description
DIODE SCHOTTKY 100V 1A DO204AL
Customer Reference
Detailed Description
Diode 100 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
770 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
175°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.86000¥3.86
10¥2.98800¥29.88
100¥1.79140¥179.14
500¥1.65838¥829.19
1,000¥1.12770¥1,127.70
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.03816¥3,114.48
6,000¥0.99503¥5,970.18
9,000¥0.89553¥8,059.77
30,000¥0.88226¥26,467.80
75,000¥0.82919¥62,189.25
Manufacturers Standard Package