BAT46WH,115

DigiKey Part Number
1727-4816-2-ND - Tape & Reel (TR)
1727-4816-1-ND - Cut Tape (CT)
1727-4816-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT46WH,115
Description
DIODE SCHOTT 100V 250MA SOD123F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 100 V 250mA Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
BAT46WH,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
850 mV @ 250 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
5.9 ns
Current - Reverse Leakage @ Vr
9 µA @ 100 V
Capacitance @ Vr, F
39pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123F
Operating Temperature - Junction
150°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.22000¥2.22
10¥1.50200¥15.02
100¥0.73310¥73.31
500¥0.61146¥305.73
1,000¥0.42478¥424.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.36816¥1,104.48
6,000¥0.34152¥2,049.12
9,000¥0.29329¥2,639.61
Manufacturers Standard Package