LL4148-GS08

DigiKey Part Number
LL4148-GS08TR-ND - Tape & Reel (TR)
LL4148-GS08CT-ND - Cut Tape (CT)
LL4148-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LL4148-GS08
Description
DIODE GEN PURP 75V 300MA SOD80
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 75 V 300mA Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
EDA/CAD Models
LL4148-GS08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
300mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.40000¥1.40
10¥0.96100¥9.61
100¥0.51970¥51.97
500¥0.40836¥204.18
1,000¥0.28357¥283.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.23490¥587.25
5,000¥0.22214¥1,110.70
12,500¥0.18906¥2,363.25
25,000¥0.17488¥4,372.00
62,500¥0.15124¥9,452.50
125,000¥0.12572¥15,715.00
Manufacturers Standard Package