Single Diodes

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Average Rectified (Io)
380mA10A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 10 A510 mV @ 10 A1 V @ 275 mA
Current - Reverse Leakage @ Vr
4 µA @ 30 V600 µA @ 40 V700 µA @ 40 V
Capacitance @ Vr, F
6pF @ 30V, 1MHz-
Package / Case
PowerDI™ 5SC-79, SOD-523
Supplier Device Package
PowerDI™ 5SOD-523
Operating Temperature - Junction
-65°C ~ 150°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD-523
ZLLS350TA
DIODE SCHOTTKY 40V 380MA SOD523
Diodes Incorporated
24,303
In Stock
66,000
Factory
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥1.12740
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
380mA
1 V @ 275 mA
Fast Recovery =< 500ns, > 200mA (Io)
1 ns
4 µA @ 30 V
6pF @ 30V, 1MHz
Surface Mount
SC-79, SOD-523
SOD-523
150°C (Max)
G15H150D5
PDS1040L-13
DIODE SCHOTTKY 40V 10A POWERDI5
Diodes Incorporated
14,037
In Stock
1 : ¥7.96000
Cut Tape (CT)
5,000 : ¥3.13779
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
10A
490 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
-
600 µA @ 40 V
-
Surface Mount
PowerDI™ 5
PowerDI™ 5
-65°C ~ 150°C
G15H150D5
PDS1040-13
DIODE SCHOTTKY 40V 10A POWERDI5
Diodes Incorporated
74,049
In Stock
1 : ¥9.28000
Cut Tape (CT)
5,000 : ¥3.66075
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
10A
510 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
-
700 µA @ 40 V
-
Surface Mount
PowerDI™ 5
PowerDI™ 5
-65°C ~ 150°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.