PMEG4020EP,115 | |
---|---|
DigiKey Part Number | 1727-5839-2-ND - Tape & Reel (TR) 1727-5839-1-ND - Cut Tape (CT) 1727-5839-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4020EP,115 |
Description | DIODE SCHOTTKY 40V 2A SOD128 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 95pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.59400 | ¥25.94 |
100 | ¥1.55490 | ¥155.49 |
500 | ¥1.43950 | ¥719.75 |
1,000 | ¥0.97894 | ¥978.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.90116 | ¥2,703.48 |
6,000 | ¥0.86374 | ¥5,182.44 |
9,000 | ¥0.77736 | ¥6,996.24 |
30,000 | ¥0.76585 | ¥22,975.50 |
75,000 | ¥0.73447 | ¥55,085.25 |