V2F22-M3/H

DigiKey Part Number
112-V2F22-M3/HTR-ND - Tape & Reel (TR)
112-V2F22-M3/HCT-ND - Cut Tape (CT)
112-V2F22-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V2F22-M3/H
Description
DIODE SCHOTTKY 200V 2A DO219AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
870 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
60 µA @ 200 V
Capacitance @ Vr, F
160pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-219AB (SMF)
Operating Temperature - Junction
-40°C ~ 175°C
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.61000¥3.61
10¥2.80000¥28.00
100¥1.67890¥167.89
500¥1.55478¥777.39
1,000¥1.05726¥1,057.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.97327¥2,919.81
6,000¥0.93284¥5,597.04
9,000¥0.83955¥7,555.95
30,000¥0.82712¥24,813.60
75,000¥0.77737¥58,302.75
Manufacturers Standard Package