MBR0520LT1G

DigiKey Part Number
MBR0520LT1GOSTR-ND - Tape & Reel (TR)
MBR0520LT1GOSCT-ND - Cut Tape (CT)
MBR0520LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR0520LT1G
Description
DIODE SCHOTTKY 20V 500MA SOD123
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 20 V 500mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MBR0520LT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
385 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
250 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.96000¥2.96
10¥2.09300¥20.93
100¥1.05900¥105.90
500¥0.86364¥431.82
1,000¥0.64075¥640.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.53909¥1,617.27
6,000¥0.51541¥3,092.46
9,000¥0.44576¥4,011.84
30,000¥0.43740¥13,122.00
75,000¥0.36218¥27,163.50
150,000¥0.35661¥53,491.50
Manufacturers Standard Package