SS26FL | |
---|---|
DigiKey Part Number | SS26FLTR-ND - Tape & Reel (TR) SS26FLCT-ND - Cut Tape (CT) SS26FLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS26FL |
Description | DIODE SCHOTTKY 60V 2A SOD123F |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | SS26FL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 8.26 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.73400 | ¥27.34 |
100 | ¥1.37760 | ¥137.76 |
500 | ¥1.22112 | ¥610.56 |
1,000 | ¥0.95028 | ¥950.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.85048 | ¥2,551.44 |
6,000 | ¥0.83148 | ¥4,988.88 |
9,000 | ¥0.73645 | ¥6,628.05 |
30,000 | ¥0.72694 | ¥21,808.20 |
75,000 | ¥0.61766 | ¥46,324.50 |